357-024-556-208

Heilind Number:EDA357-024-556-208
Manufacturer:EDAC
Manufacturer Number:357-024-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both safety and longevity. With a compact design boasting two rows and 24 positions, it seamlessly integrates into your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while the black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage and .156-inch pitch to deliver consistent power and signal transfer. Whether for DIY projects or professional installations, this connector is a must-have in your toolkit. Explore our full range of connectors for even more essential solutions.