357-024-556-212

Heilind Number:EDA357-024-556-212
Manufacturer:EDAC
Manufacturer Number:357-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for reliable performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage capacity, it ensures efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Boasting 24 positions across 2 rows, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Trust in this essential connector for seamless board-to-board communication in your electronic projects.