357-024-556-258

Heilind Number:EDA357-024-556-258
Manufacturer:EDAC
Manufacturer Number:357-024-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity and features durable Copper Alloy contacts for reliable signal transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a sophisticated look but also ensures superior protection. With a double-row configuration and 24 positions, it provides ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Perfect for a wide range of applications, it is a must-have component for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.