357-024-556-268

Heilind Number:EDA357-024-556-268
Manufacturer:EDAC
Manufacturer Number:357-024-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless transmission with a pitch of .156 inches and row spacing of .2 inches. Boasting 24 positions, it provides ample connectivity for your devices. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Upgrade your electronic assemblies with this essential component.