357-024-556-278

Heilind Number:EDA357-024-556-278
Manufacturer:EDAC
Manufacturer Number:357-024-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-556-278

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed with precision, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector and experience seamless connectivity like never before.