357-024-557-101

Heilind Number:EDA357-024-557-101
Manufacturer:EDAC
Manufacturer Number:357-024-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek black component designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers both reliability and safety. Boasting a single row with 24 positions, this connector facilitates efficient data transmission on your circuit board. Crafted with high-quality Copper Alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity experience with this essential component.