357-024-557-102

Heilind Number:EDA357-024-557-102
Manufacturer:EDAC
Manufacturer Number:357-024-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. The copper alloy contact material and 24 positions guarantee optimal signal transmission, while the 5A amperage and right-angle mount orientation offer versatility in various applications. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are always at your fingertips. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of connectors for seamless board-to-board connections.