357-024-557-103

Heilind Number:EDA357-024-557-103
Manufacturer:EDAC
Manufacturer Number:357-024-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, engineered for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 24 positions provide ample connectivity options. Featuring a right angle mount orientation, it offers flexibility in installation. Rest assured of its longevity, as it can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.