357-024-557-107

Heilind Number:EDA357-024-557-107
Manufacturer:EDAC
Manufacturer Number:357-024-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made from durable UL 94V-0 Thermoplastic Polyester. With an amperage rating of 5 A, it ensures reliable power transmission in various applications. The single-row design with 24 positions allows for efficient board-to-board connections, while the Copper Alloy contact material guarantees optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your system's connectivity with this essential component.