357-024-557-108

Heilind Number:EDA357-024-557-108
Manufacturer:EDAC
Manufacturer Number:357-024-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, this black connector boasts a 5 A amperage, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and superior conductivity. With a single row layout and 24 positions, it facilitates efficient signal transfer. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to optimize your board-to-board connections seamlessly.