357-024-557-158

Heilind Number:EDA357-024-557-158
Manufacturer:EDAC
Manufacturer Number:357-024-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 24 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both reliability and safety. With a contact material of Copper Alloy, you can trust in its conductivity. The .156-inch pitch and .2-inch row spacing provide efficient data transmission. Mountable at a right angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connection capabilities with this essential component.