357-024-557-178

Heilind Number:EDA357-024-557-178
Manufacturer:EDAC
Manufacturer Number:357-024-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-557-178

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also highly functional, with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row and 24 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Designed for right-angle mounting, it seamlessly integrates into your device setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.