357-024-558-101

Heilind Number:EDA357-024-558-101
Manufacturer:EDAC
Manufacturer Number:357-024-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-101

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this black connector features a single row layout with 24 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-term durability and secure connections. With a pitch and row spacing of .156 in and .2 in respectively, it offers precise alignment for seamless installation. Its right-angle mount orientation further enhances flexibility in your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.