357-024-558-102

Heilind Number:EDA357-024-558-102
Manufacturer:EDAC
Manufacturer Number:357-024-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both reliability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the 24 positions and 1 row configuration offer ample connectivity options. Featuring a right-angle mount orientation and a .156-inch pitch, it's ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component, the perfect solution for your connectivity needs.