357-024-558-103

Heilind Number:EDA357-024-558-103
Manufacturer:EDAC
Manufacturer Number:357-024-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row configuration, it offers 24 positions at a pitch of .156 inches, perfect for high-density applications. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Elevate your connection solutions with this essential Board To Board connector.