357-024-558-104

Heilind Number:EDA357-024-558-104
Manufacturer:EDAC
Manufacturer Number:357-024-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimum performance, it features a single row with 24 positions for seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable power transmission. With a 5A amperage and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for installation in various environments. Trust in this connector for efficient and secure PCB connectivity.