357-024-558-108

Heilind Number:EDA357-024-558-108
Manufacturer:EDAC
Manufacturer Number:357-024-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a single row with 24 copper alloy contact positions, ensuring reliable power transmission at an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.