357-024-558-112

Heilind Number:EDA357-024-558-112
Manufacturer:EDAC
Manufacturer Number:357-024-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this black connector features a single row layout with 24 copper alloy positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures high performance even in harsh environments, with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Trust in this connector for secure and reliable power delivery, with a 5A amperage rating. Perfect for a wide range of applications, it's a must-have component in your connectivity arsenal. Elevate your PCB designs with this essential connector.