357-024-558-168

Heilind Number:EDA357-024-558-168
Manufacturer:EDAC
Manufacturer Number:357-024-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-168

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in even the most demanding environments. Its 24 positions, arranged in a single row with a pitch of .156 inches, offer efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while its right-angle mount orientation allows for versatile installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any connectivity setup. Elevate your PCB connections with this essential component.