357-024-558-204

Heilind Number:EDA357-024-558-204
Manufacturer:EDAC
Manufacturer Number:357-024-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-204

Detailed Description

Enhance connectivity in your PCB systems with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With two rows of 24 positions each, this connector offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation accommodates various installation requirements. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for efficient and secure data transmission in your projects.