357-024-558-207

Heilind Number:EDA357-024-558-207
Manufacturer:EDAC
Manufacturer Number:357-024-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. With two rows of copper alloy contacts, a .156-inch pitch, and a .2-inch row spacing, it facilitates seamless board-to-board connections. Boasting 24 positions and a right-angle mount orientation, it optimizes space usage on your PCB. Operating effortlessly in temperature ranges from -40 to 105°C, it is a versatile solution for various applications. Trust in this high-quality component for efficient signal transmission in your electronics projects.