357-024-558-212

Heilind Number:EDA357-024-558-212
Manufacturer:EDAC
Manufacturer Number:357-024-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double-row configuration and 24 positions, it provides ample connectivity options while maintaining a compact .156-inch pitch. The Copper Alloy contacts guarantee efficient power transfer, rated for up to 5A. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range from -40 to 105°C ensures consistent performance in diverse environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.