357-024-558-258

Heilind Number:EDA357-024-558-258
Manufacturer:EDAC
Manufacturer Number:357-024-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-258

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, each offering a reliable amperage of 5 A, you can trust in consistent performance. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 24 positions available for versatile setups. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Dive into the future of connectivity with this essential component.