357-024-558-268

Heilind Number:EDA357-024-558-268
Manufacturer:EDAC
Manufacturer Number:357-024-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a power rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 24 positions, guarantee secure and efficient data transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component.