357-024-558-278

Heilind Number:EDA357-024-558-278
Manufacturer:EDAC
Manufacturer Number:357-024-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-558-278

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it offers a secure connection with a pitch of .156 in and 24 positions across 2 rows. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in various operating environments, ranging from -40 to 105 °C. Featuring copper alloy contacts, it guarantees efficient conductivity with an amperage of 5 A. Perfect for board-to-board applications, this connector boasts a right-angle mount orientation and a row spacing of .2 in. Elevate your electronics assembly with this essential component.