357-024-559-103

Heilind Number:EDA357-024-559-103
Manufacturer:EDAC
Manufacturer Number:357-024-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-103

Detailed Description

Enhance your connectivity with our sleek Card Edge Connector in classic black. Designed for efficient power transmission, this connector boasts a 5 A amperage rating, making it perfect for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety in every use. With a single row layout and 24 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. A must-have in any electronics setup, this Card Edge Connector is the perfect solution for your PCB connectivity needs.