357-024-559-112

Heilind Number:EDA357-024-559-112
Manufacturer:EDAC
Manufacturer Number:357-024-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-112

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row, 24 positions for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. The right-angle mount orientation allows for easy installation, while the 5A amperage rating supports power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.