357-024-559-158

Heilind Number:EDA357-024-559-158
Manufacturer:EDAC
Manufacturer Number:357-024-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-158

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 24 positions, it offers ample connectivity for your PCB setup. The contact material, Copper Alloy, guarantees reliable and efficient performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right angle mount orientation and .156-inch pitch make it easy to install and maintain, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this high-quality Card Edge Connector.