357-024-559-168

Heilind Number:EDA357-024-559-168
Manufacturer:EDAC
Manufacturer Number:357-024-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-168

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 24 contact positions, it offers ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for PCB assemblies, this connector is a must-have for any electronics project.