357-024-559-203

Heilind Number:EDA357-024-559-203
Manufacturer:EDAC
Manufacturer Number:357-024-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and secure connections. With a pitch of .156 inches and 24 positions spread across two rows, it offers versatile compatibility for various applications. The right-angle mount orientation allows for convenient installation, while its black color adds a sleek touch to your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its 5A amperage rating and efficient signal transmission capabilities to meet your connectivity needs seamlessly. Perfect for professionals in the electronics industry, it belongs in the toolbox of every discerning engineer. Elevate your connectivity solutions with this essential component.