357-024-559-204

Heilind Number:EDA357-024-559-204
Manufacturer:EDAC
Manufacturer Number:357-024-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-204

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 24 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project.