357-024-559-207

Heilind Number:EDA357-024-559-207
Manufacturer:EDAC
Manufacturer Number:357-024-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a current rating of 5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for a variety of applications. The two-row, right-angle mount orientation with 24 positions allows for efficient board-to-board connections with a pitch of .156 in and row spacing of .2 in. Trust in this essential component for seamless integration and optimal functionality in your PCB designs.