357-024-559-208

Heilind Number:EDA357-024-559-208
Manufacturer:EDAC
Manufacturer Number:357-024-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assembly. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The 2-row configuration, with 24 positions in total and a .156-inch pitch, provides ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.