357-024-559-278

Heilind Number:EDA357-024-559-278
Manufacturer:EDAC
Manufacturer Number:357-024-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-559-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees reliable transmission of signals. The right-angle mount orientation and 24 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this high-quality Card Edge Connector.