357-024-560-201

Heilind Number:EDA357-024-560-201
Manufacturer:EDAC
Manufacturer Number:357-024-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With a 5 A amperage capacity and contact material made of Copper Alloy, it ensures optimal conductivity. The double-row layout with 24 positions and a .156-inch pitch allows for efficient signal transfer. Operating in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether for commercial or industrial applications, this connector guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component.