357-024-560-207

Heilind Number:EDA357-024-560-207
Manufacturer:EDAC
Manufacturer Number:357-024-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-560-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material in a sleek black finish, this connector ensures reliability in any application. Featuring dual rows and 24 positions, it facilitates efficient data transfer and power distribution. The copper alloy contact material guarantees stable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of board-to-board PCB connectors and elevate your electronic systems with seamless connectivity.