357-024-560-212

Heilind Number:EDA357-024-560-212
Manufacturer:EDAC
Manufacturer Number:357-024-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, it not only ensures a professional look but also meets stringent safety standards. Perfect for high-speed applications, this connector features a contact material of Copper Alloy, capable of handling up to 5 A of power. Its dual-row design with 24 positions allows for efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Whether you need a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, our Card Edge Connector guarantees optimal performance. Upgrade your connectivity with this essential component for your PCB assembly needs.