357-024-560-278

Heilind Number:EDA357-024-560-278
Manufacturer:EDAC
Manufacturer Number:357-024-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-560-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 24 positions, it ensures efficient data transfer while maintaining a low amperage of 5 A. The contact material, crafted from Copper Alloy, guarantees reliable performance even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, this connector offers versatility and stability. Its .156-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies the assembly process. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for seamless board-to-board connections. Explore our range of connectors to complete your electronic projects with ease.