357-025-401-102

Heilind Number:EDA357-025-401-102
Manufacturer:EDAC
Manufacturer Number:357-025-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-102

Detailed Description

Introducing our innovative Card Edge Connector, designed for seamless connectivity in electronic devices. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 25 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Its .156-inch pitch and .2-inch row spacing provide convenient installation on PCBs. Trust in this high-quality connector for efficient and effective board-to-board connections in your projects.