357-025-401-103

Heilind Number:EDA357-025-401-103
Manufacturer:EDAC
Manufacturer Number:357-025-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-103

Detailed Description

Upgrade your PCB connectivity with our 357-025-401-103 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Whether you're a professional in the field or a DIY enthusiast, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, is a must-have for your toolbox. Upgrade your projects with ease, efficiency, and peace of mind with this high-quality Card Edge Connector.