357-025-401-104

Heilind Number:EDA357-025-401-104
Manufacturer:EDAC
Manufacturer Number:357-025-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-104

Detailed Description

Upgrade your PCB connectivity with our 357-025-401-104 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 25 positions, it ensures seamless contact for your circuitry. The contact material is crafted from reliable Copper Alloy, guaranteeing efficient conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our product to deliver superior connectivity in your PCB projects.