357-025-401-107

Heilind Number:EDA357-025-401-107
Manufacturer:EDAC
Manufacturer Number:357-025-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-107

Detailed Description

Introducing our 357-025-401-107 Card Edge Connector, a top-of-the-line solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this black connector boasts a contact material of high-quality copper alloy, ensuring reliable conductivity. With a single row layout and 25 positions, it offers ample connectivity for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and fire resistance, making it suitable for a wide range of applications. Operating smoothly in a temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 357-025-401-107 for efficient and secure PCB connections in your projects.