357-025-401-108

Heilind Number:EDA357-025-401-108
Manufacturer:EDAC
Manufacturer Number:357-025-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row configuration and 25 positions, it offers seamless connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient electrical transfer. Maintaining a pitch of .156 inches and row spacing of .2 inches, this connector is optimized for precision and space-saving on your circuit board. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and connectivity in your electronic projects.