357-025-401-158

Heilind Number:EDA357-025-401-158
Manufacturer:EDAC
Manufacturer Number:357-025-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, expertly designed for seamless integration into your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With a sleek black finish and straight mount orientation, it not only delivers exceptional performance but also adds a touch of sophistication to your PCB assembly. Boasting a contact material of Copper Alloy, it guarantees optimal conductivity for uninterrupted signal transmission. Featuring 25 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for connecting boards with precision and efficiency. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector to elevate the connectivity of your electronic designs.