357-025-401-168

Heilind Number:EDA357-025-401-168
Manufacturer:EDAC
Manufacturer Number:357-025-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-401-168

Detailed Description

Introducing our 357-025-401-168 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any electronic assembly. With a single row design boasting 25 positions and a pitch of .156 inches, it facilitates efficient data transmission with minimal signal loss. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Engineered for versatility, the connector offers straight mount orientation and a row spacing of .2 inches, making it easy to integrate into various electronic systems. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in the 357-025-401-168 for seamless connectivity and superior performance in your PCB designs.