357-025-405-101

Heilind Number:EDA357-025-405-101
Manufacturer:EDAC
Manufacturer Number:357-025-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-405-101

Detailed Description

Enhance your PCB connectivity with our 357-025-405-101 Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and flame-retardant protection. With a single row layout, 25 copper alloy contact positions, and a .156-inch pitch, this connector offers seamless integration and reliable power transmission at up to 5A. The .2-inch row spacing allows for efficient PCB routing, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution with this high-quality component, a must-have in any professional's toolkit.