357-025-405-102

Heilind Number:EDA357-025-405-102
Manufacturer:EDAC
Manufacturer Number:357-025-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in all environments. The sleek black finish adds a professional touch to your PCB assembly. With a single row configuration and 25 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Explore the possibilities with our Card Edge Connector, a vital component in your electronic connectivity solutions.