357-025-405-103

Heilind Number:EDA357-025-405-103
Manufacturer:EDAC
Manufacturer Number:357-025-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-405-103

Detailed Description

Introducing our 357-025-405-103 Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 25 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating ensures efficient power delivery. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for rugged environments. Upgrade your connectivity game with the 357-025-405-103, a true standout in our extensive lineup of high-quality connectors.