357-025-405-104

Heilind Number:EDA357-025-405-104
Manufacturer:EDAC
Manufacturer Number:357-025-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-405-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. This sleek and durable connector, with a striking black finish, is designed for optimal functionality and longevity in electronic assemblies. Engineered with precision, it features 25 contact positions in a single row, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional heat resistance, making it suitable for a wide range of applications. Crafted from premium Copper Alloy, the contacts guarantee superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation allows for hassle-free integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs to new heights.