357-025-405-112

Heilind Number:EDA357-025-405-112
Manufacturer:EDAC
Manufacturer Number:357-025-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-025-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-025-405-112

Detailed Description

Upgrade your PCB connectivity with our 357-025-405-112 Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in any application. With a single row layout and 25 copper alloy contacts, it offers optimal performance in a compact footprint. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating for efficient power transmission. Whether you're a professional in need of top-notch connectivity solutions or a hobbyist looking to elevate your projects, this card edge connector is a must-have. Explore the full range of features and benefits today.